Ebm-Papst 5114N/2 technical specifications.
| Airflow | 153CFM |
| Bearing Type | Ball |
| Depth | 38mm |
| Height | 135mm |
| Length | 135mm |
| Material | Metal |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 9.5W |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Noise | 48dBA |
| Noise Level | 48 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 9.5W |
| Ratings | IP54, Water Resistant |
| RPM | 2900RPM |
| Series | 5100N |
| Speed | 2900RPM |
| Static Pressure | 122Pa |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5114N/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.