Ebm-Papst 5182N technical specifications.
| Airflow | 147CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 9.5W |
| Noise | 48dBA |
| Package Quantity | 10 |
| Series | 5100 |
| DC Rated Voltage | 12V |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5182N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.