Ebm-Papst 5212N/2HH technical specifications.
| Airflow | 198.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Lead Length | 310mm |
| Material | Plastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Noise Level | 58 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 19W |
| Reach SVHC Compliant | No |
| Series | 5200N |
| Speed | 4900RPM |
| Weight | 310g |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5212N/2HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
