
High-speed axial DC fan with ball bearing, delivering 148.3 CFM airflow at 3650 RPM. Features a 24V operating supply voltage, 9.8W power consumption, and a noise level of 51 dBA. Constructed from plastic with dimensions of 127 x 127 x 38mm, it operates between -4°C and 158°C and includes UL, CSA, VDE, and CE approvals. Mounting is via flanges, and termination is via leads.
Ebm-Papst 5214NH technical specifications.
| Airflow | 148.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9.8W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 51 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 9.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3650RPM |
| Series | 5200N |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.683lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5214NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
