
Axial DC fan, 127mm size, delivering 110.2 CFM airflow at 2750 RPM. Features ball bearing construction, 48V operating voltage, and 5W power consumption. Operates within a -4°C to 167°C temperature range, with a noise level of 43 dBA. Includes tin contact plating, 310mm lead length, and flange mounting. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 5218NM technical specifications.
| Airflow | 110.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 38mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Power Consumption | 5W |
| Reach SVHC Compliant | No |
| RPM | 2750RPM |
| Series | 5200N |
| Size | 127mm |
| Speed | 2750RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 0.683lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5218NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
