Axial DC fan with 48V voltage rating and 6.5W power dissipation. Features 127 CFM airflow, 3150 RPM speed, and ball bearing for reliable operation. Constructed with tin contact plating and lead-free materials, this fan operates within a temperature range of -4°C to 149°C. Measuring 127mm in length, 38mm in height, and 38mm in width, it mounts via flanges and includes leads for termination. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 5218NN technical specifications.
| Airflow | 127CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.5W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise (dB) | 46dB |
| Noise Level | 46 dB |
| Operating Frequency | N/R |
| Package Quantity | 10 |
| RPM | 3150RPM |
| Series | 5200N |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.683lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5218NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.