Ebm-Papst 52543-2-4037 technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Wall |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 52543-2-4037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
