Ebm-Papst 5533001083 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Operating Supply Voltage | 230V |
| Power Consumption | 10W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5533001083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.