Crossflow blower with 120VAC voltage rating, delivering 72 CFM airflow at 1720 RPM. Features a 35W maximum power dissipation, 60Hz operating frequency, and sleeve bearing type. Constructed with aluminum material, this blower operates within a 0°C to 60°C temperature range and includes terminals for connection. Approvals include UL, CSA, and VDE.
Ebm-Papst 55410.81390 technical specifications.
| Airflow | 72CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Diameter | 60mm |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Length | 260mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 35W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dBA |
| Operating Frequency | 60 Hz |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | QLZ06 |
| Speed | 1720RPM |
| Termination | Terminals |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 2.2lb |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55410.81390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.