Ebm-Papst 55410.81980 technical specifications.
| Length | 257mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55410.81980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.