Ebm-Papst 55410.91161 technical specifications.
| Airflow | 63CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Length | 260mm |
| Max Power Dissipation | 28W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Series | QLZ06 |
| Termination | Terminals |
| Voltage Rating | 220.24kV |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55410.91161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.