
The QLZ06 fan is a flange mount fan with a maximum power dissipation of 29W and a voltage rating of 115V. It operates at an airflow of 63CFM and a noise level of 49dBA. The fan has a sleeve bearing type and is packaged in bulk. It measures 260mm in length, 96mm in width, and 96mm in depth, with a height of 83mm. The fan is designed for use at an operating frequency of 60 Hz and is not radiation hardened.
Sign in to ask questions about the Ebm-Papst 55410.91162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 55410.91162 technical specifications.
| Airflow | 63CFM |
| Bearing Type | Sleeve |
| Depth | 96mm |
| Height | 83mm |
| Lead Free | Lead Free |
| Length | 260mm |
| Max Power Dissipation | 29W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QLZ06 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55410.91162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.