Ebm-Papst 55416.17070 technical specifications.
| Airflow | 75CFM |
| Bearing Type | Sleeve |
| Depth | 108.4mm |
| Height | 90mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 39W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QLN65 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55416.17070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.