Ebm-Papst 55416.17090 technical specifications.
| Airflow | 74CFM |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Length | 196mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 32°C |
| Max Power Dissipation | 42W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| RPM | 1950RPM |
| Series | QLN65 |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Weight | 2lb |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55416.17090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.