Ebm-Papst 55416.27070 technical specifications.
| Airflow | 110CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Height | 108mm |
| Lead Free | Lead Free |
| Length | 271mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 46W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise (dB) | 49dB |
| Noise Level | 49 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 120 |
| Series | QLN65 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55416.27070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
