Ebm-Papst 55416.27260 technical specifications.
| Airflow | 114CFM |
| Bearing Type | Sleeve |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 32°C |
| Max Power Dissipation | 49W |
| RPM | 1700RPM |
| Series | QLN65AC |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst 55416.27260 to view detailed technical specifications.
No datasheet is available for this part.