Ebm-Papst 55416.32021 technical specifications.
| Airflow | 129CFM |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Max Power Dissipation | 55W |
| RPM | 1500RPM |
| Series | QLN65 |
| Termination | Terminal Block |
| Weight | 3.2lb |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55416.32021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
