Ebm-Papst 55416.34030 technical specifications.
| Airflow | 215CFM |
| Bearing Type | Sleeve |
| Length | 103.4mm |
| Max Power Dissipation | 80W |
| Noise | 47dBA |
| Series | QLN65 |
| Termination | Terminal Block |
| Width | 605mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55416.34030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.