Ebm-Papst 55416.34099 technical specifications.
| Airflow | 188CFM |
| Bearing Type | Sleeve |
| Length | 600mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 32°C |
| Max Power Dissipation | 54W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| RoHS Compliant | Yes |
| RPM | 1050RPM |
| Series | QLN65AC |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 240V |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55416.34099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.