AC Blower delivering 150 CFM airflow, featuring a 115V AC operating supply voltage and 60 Hz operating frequency. Constructed with an aluminum housing and sleeve bearings, this blower operates within a temperature range of 32°C to 140°C and has a maximum power dissipation of 65W. Mounting is facilitated by flanges, and termination is via a terminal block. Approvals include UL, CSA, and VDE, with a noise level of 49 dBA at 1400 RPM.
Ebm-Papst 55416.35031 technical specifications.
| Airflow | 150CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Aluminum |
| Height | 108mm |
| Lead Free | Lead Free |
| Length | 400mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 32°C |
| Max Power Dissipation | 65W |
| Mount | Flanges |
| Noise Level | 49 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 144 |
| RPM | 1400RPM |
| Series | QLN65 |
| Speed | 1400RPM |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 3.9lb |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55416.35031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.