Ebm-Papst 55416.35070 technical specifications.
| Airflow | 155CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Length | 406mm |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 58W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dBA |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 98 |
| Series | QLN65 |
| Termination | Terminals |
| Voltage Rating | 220.24kV |
| Voltage Rating (AC) | 917mV |
| Width | 108.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55416.35070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.