Ebm-Papst 55416.37070 technical specifications.
| Airflow | 150CFM |
| Bearing Type | Sleeve |
| Depth | 108mm |
| Lead Free | Lead Free |
| Length | 400mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 32°C |
| Max Power Dissipation | 65W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| Package Quantity | 98 |
| RoHS Compliant | Yes |
| RPM | 1400RPM |
| Series | QLN65 |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Weight | 3.9lb |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55416.37070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.