Ebm-Papst 55442.40491 technical specifications.
| Airflow | 75CFM |
| Bearing Type | Sleeve |
| Depth | 79mm |
| Height | 74.5mm |
| Lead Free | Lead Free |
| Length | 265mm |
| Max Power Dissipation | 29W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise Level | 50 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QLK45 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55442.40491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.