Ebm-Papst 55442.55062 technical specifications.
| Depth | 79mm |
| Height | 71mm |
| Lead Free | Lead Free |
| Length | 331mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55442.55062 to view detailed technical specifications.
No datasheet is available for this part.