Ebm-Papst 55442.60082 technical specifications.
| Airflow | 107CFM |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Length | 331mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 41W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| RPM | 2100RPM |
| Series | QLK45 |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Weight | 2.4lb |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55442.60082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
