Ebm-Papst 55442.65051 technical specifications.
| Airflow | 187CFM |
| Bearing Type | Sleeve |
| Depth | 79mm |
| Height | 74.5mm |
| Lead Free | Lead Free |
| Length | 628mm |
| Max Power Dissipation | 62W |
| Mount | Flanges |
| Noise Level | 55 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2050RPM |
| Series | QLK45AC |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 5.5lb |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55442.65051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.