Ebm-Papst 55444.20000 technical specifications.
| Airflow | 29CFM |
| Diameter | 40mm |
| Lead Free | Lead Free |
| Length | 226mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 32°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| RPM | 2100RPM |
| Series | QL4 |
| Voltage Rating | 115V |
| Weight | 1.1lb |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55444.20000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.