Ebm-Papst 55462.19490 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Reach SVHC Compliant | No |
| Series | 55462 |
| Width | 153mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55462.19490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.