Ebm-Papst 55462.40750 technical specifications.
| Bearing Type | Sleeve |
| Max Power Dissipation | 37W |
| Series | 55462 |
| Width | 77.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55462.40750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.