Ebm-Papst 55616.35010 technical specifications.
| Depth | 108.4mm |
| Height | 90mm |
| Lead Free | Lead Free |
| Length | 383mm |
| Mount | Flanges |
| Noise Level | 50 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Terminals |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55616.35010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.