Ebm-Papst 55616.37000 technical specifications.
| Airflow | 163CFM |
| Bearing Type | Sleeve |
| Depth | 108.4mm |
| Height | 90mm |
| Lead Free | Lead Free |
| Length | 383mm |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise Level | 50 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 55616 |
| Termination | Terminals |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 108.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 55616.37000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.