Ebm-Papst 55668.00010 technical specifications.
| Mounting | Flange Mount |
| Product Length (mm) | 196 |
| Product Depth (mm) | 79 |
| Product Height (mm) | 70.5 |
| Voltage Rating | 24V |
| Category | DC Blower |
| Nominal Speed | 2250r/min |
| Maximum Airflow | 47CFM |
| Maximum Pressure | 95Pa |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596560 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 55668.00010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.