Ebm-Papst 5656S-011 technical specifications.
| Airflow | 138.3CFM |
| Bearing Type | Ball |
| Frequency | 50Hz |
| Material | Metal |
| Noise Level | 46dBA |
| Termination | Terminals |
| Voltage Rating (AC) | 230V |
| Weight | 1.77lb |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5656S-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
