Ebm-Papst 5900 technical specifications.
| Airflow | 121.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Diameter | 124mm |
| Height | 127mm |
| Length | 127mm |
| Material | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise Level | 46 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Power Consumption | 17W |
| Reach SVHC Compliant | No |
| Series | 5900 |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 1.25lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
