Ebm-Papst 5900W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 127mm |
| Operating Supply Voltage | 115V |
| Power Consumption | 17W |
| Reach SVHC Compliant | No |
| Series | 5900 |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5900W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.