Axial fan, 127mm size, delivering 121.2 CFM airflow at 3100 RPM. Features ball bearings for durability and operates on 115VAC at 50/60 Hz. Constructed with a metal housing and terminals for connection. Maximum operating temperature is 75°C with a power consumption of 17W. Mounts via flanges and produces a noise level of 47 dBA.
Ebm-Papst 5908-105 technical specifications.
| Airflow | 121.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 127mm |
| Length | 127mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise (dB) | 47dB |
| Noise Level | 47dBA |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 17W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 5900 |
| Size | 127mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5908-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.