Ebm-Papst 5908W technical specifications.
| Airflow | 121.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Length | 127mm |
| Material | Metal |
| Max Power Dissipation | 17W |
| Noise | 47dBA |
| Noise Level | 47dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Power Consumption | 17W |
| Reach SVHC Compliant | No |
| Series | 5900 |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Weight | 567g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5908W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
