Ebm-Papst 5938 technical specifications.
| Airflow | 95.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 38mm |
| Length | 127mm |
| Material | Metal |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 40dBA |
| Noise Level | 39 dBA |
| Operating Frequency | 50|60 Hz |
| Reach SVHC Compliant | No |
| RPM | 2500RPM |
| Series | 5900 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.257lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.