Ebm-Papst 5938-118 technical specifications.
| Height | 127mm |
| Length | 127mm |
| Mount | Flanges |
| Noise Level | 41 dB |
| Operating Frequency | 50|60 Hz |
| Series | 5900 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5938-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.