Ebm-Papst 5950-503 technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Sintec |
| Height | 127mm |
| Length | 127mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise Level | 47 dBA |
| Operating Frequency | 50|60 Hz |
| Series | 5900 |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.25lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5950-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
