Ebm-Papst 5958-111 technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | 127 |
| Material | Metal |
| Noise Level | 44dBA |
| Series | 5900 |
| Termination | Terminals |
| Voltage Rating (AC) | 230V |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5958-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.