Ebm-Papst 5958W technical specifications.
| Airflow | 121.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 17W |
| Noise | 46dBA |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 5900 |
| Speed | 2750RPM |
| Termination | 2 Wire Leads |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5958W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
