
Tubeaxial AC fan, 127mm diameter, 38mm depth, delivering 88.4 CFM airflow at 2250 RPM. Features ball bearings for durability and a metal construction for robust thermal management. Operates on 230V AC at 50 Hz, with a maximum power consumption of 13W. Suitable for operating temperatures from -22°C to 131°C, with a noise level of 37 dBA. Mounts via flanges and utilizes terminals for connection.
Ebm-Papst 5988 technical specifications.
| Airflow | 88.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 38mm |
| Length | 127mm |
| Material | Metal |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 37dB |
| Noise Level | 37dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Power Consumption | 13W |
| RPM | 2250RPM |
| Series | 5900 |
| Size | 127mm |
| Speed | 2250RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.257lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
