Ebm-Papst 6008ES technical specifications.
| Package/Case | Axial |
| Diameter | 171.5mm |
| Height | 51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | 60 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6008ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.