Ebm-Papst 6058ES technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Noise Level | 55 dB |
| Operating Frequency | 50 |
| Outside Diameter | 171.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 6000 |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6058ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.