Ebm-Papst 6078ES technical specifications.
| Airflow | 247.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50mm |
| Diameter | 171.4mm |
| Frequency | 50Hz |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Noise Level | 54 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Power Consumption | 26W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 600 |
| Speed | 2800RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6078ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.