
Axial DC fan, 12V rated voltage, operating range 6V to 15V, delivering 24CFM airflow at 5300RPM. Features ball bearing for enhanced durability and a 2-wire lead termination with a 310mm lead length. This fan has a noise level of 40dBA and a power consumption of 2.5W. Dimensions are 60mm x 60mm x 25.4mm, with a weight of 0.19lb.
Ebm-Papst 612 technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Contains Lead |
| Lead Length | 310mm |
| Length | 60mm |
| Max Power Dissipation | 2.5W |
| Noise | 40dBA |
| Package Quantity | 1 |
| Power Consumption | 2.5W |
| Series | 600 |
| Speed | 5300RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| DC Rated Voltage | 12V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
