
Tubeaxial axial fan, 60mm size, featuring a 12VDC operating supply voltage and 3900 RPM speed. This component delivers 17.1 CFM airflow with a 27 dBA noise level, utilizing a sleeve bearing for reliable operation. Constructed from plastic with a 60mm depth and 15mm height, it operates within a temperature range of -4°C to 158°C and has a maximum power dissipation of 1W. Termination is via lead wire with a 310mm lead length.
Ebm-Papst 612F technical specifications.
| Airflow | 17.1CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise Level | 27 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3900RPM |
| Series | 600F |
| Size | 60mm |
| Speed | 3900RPM |
| Termination | Lead Wire |
| Thickness | 15mm |
| Voltage Rating | 12V |
| Weight | 0.066lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
