Ebm-Papst 612GL technical specifications.
| Airflow | 12CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 24dBA |
| Noise Level | 24 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Series | 600 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.