Ebm-Papst 612J/2H technical specifications.
| Airflow | 41.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.7W |
| Noise | 53dBA |
| Noise Level | 53dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Power Consumption | 7.7W |
| RPM | 11700RPM |
| Series | 600J |
| Size | 60mm |
| Speed | 11700RPM |
| Termination | 3 Wire Leads |
| Weight | 0.22lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612J/2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
